Canon 192922-1260

Conn Ringlock Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 192922-1260. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Canon 192922-1260.

Farnell

Datasheet96 pages14 years ago
Datasheet2 pages14 years ago

element14 APAC

element14

Future Electronics

Arrow Electronics

Descriptions

Descriptions of Canon 192922-1260 provided by its distributors.

Conn Ringlock Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
CIRCULAR CONNECTOR PLUG, SIZE 12, 8POS,
TRI R PLUG M 0-8; TRI R PLUG M 0-8
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:8; Contact Material:Copper; Series:Trident; Contact Plating:Nickel; Connector Shell Size:12; Contact Gender:Pin; Connector Mounting:Cable ;RoHS Compliant: Yes

Manufacturer Aliases

Canon has several brands around the world that distributors may use as alternate names. Canon may also be known as the following names:

  • Canon USA Inc
  • Canon Inc