Camtec ESB101.05.UPS

Power Supply Accessory Type = Current Limiter / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount /...

Submit Request for Quote

Unfortunately we do not know of any distributors for ESB101.05.UPS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Camtec ESB101.05.UPS provided by its distributors.

Power Supply Accessory Type = Current Limiter / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Protection Rating = IP20 / Width mm = 37 / Depth mm = 60 / Height mm = 108 / Input Voltage Nominal = 230 VAC

Manufacturer Aliases

Camtec has several brands around the world that distributors may use as alternate names. Camtec may also be known as the following names:

  • Camtec Power Supplies GmbH
  • CAMTECH