Camtec ESB00323B

Inrush current limiters, 32 A, 200-500 VAC, ESB00323B
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ESB00323B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Camtec ESB00323B.

Burklin Elektronik

Datasheet7 pages4 years ago

Descriptions

Descriptions of Camtec ESB00323B provided by its distributors.

Inrush current limiters, 32 A, 200-500 VAC, ESB00323B
200-400Vac 69Apeak 32Acont 3PH
Power Supply Accessory Type = Current Limiter / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Protection Rating = IP20 / Width mm = 95 / Depth mm = 122 / Height mm = 155 / Input Voltage Nominal = 200 ... 400 VAC

Manufacturer Aliases

Camtec has several brands around the world that distributors may use as alternate names. Camtec may also be known as the following names:

  • Camtec Power Supplies GmbH
  • CAMTECH