Camden Boss IND509213-LED-T/RD

LED INDICATOR, 7.5MM, RED; Mounting Hole Dia: 6.5mm; LED Color: Red; Viewing Angle: 65° ; RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Camden Boss IND509213-LED-T/RD.

element14 APAC

Datasheet1 page21 years ago

CAD Models

Download Camden Boss IND509213-LED-T/RD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Camden Boss IND509213-LED-T/RD provided by its distributors.

LED INDICATOR, 7.5MM, RED; Mounting Hole Dia:6.5mm; LED Color:Red; Viewing Angle:65° ;RoHS Compliant: Yes
LED INDICATOR, 7.5MM, RED; LED Colour:Red; Operating Voltage:-; Mounting Hole Dia:6.5mm; Forward Current If:-; Luminous Intensity:-; IP / NEMA Rating:Not Rated; Product Range:-; SVHC:No SVHC (15-Jan-2019); Bulb Size:7.5m
LED INDICATOR, 7.5MM, RED; Mounting Hole Dia:6.5mm; LED Colour:Red; Viewing Angle:65°; SVHC:No SVHC (20-Jun-2013); Bulb Size:7.5mm; External Diameter:7.5mm; Forward Voltage VF Max:2V; LED / Lamp Size:7.5mm; Luminous Intensity Typ:2mcd; PIV Max:3V; Package / Case:Radial; Peak Forward Current:80mA; Voltage Vf Typ:2V

Images

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM