Camden Boss IND509213-LED-T/AMB

LED INDICATOR, 7.5MM, YELLOW; Mounting Hole Dia: 6.5mm; LED Color: Yellow; Viewing Angle: 65° ; RoHS Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACIND509213-LED-T/AMB01
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Camden Boss IND509213-LED-T/AMB.

element14 APAC

Datasheet1 page21 years ago

Descriptions

Descriptions of Camden Boss IND509213-LED-T/AMB provided by its distributors.

LED INDICATOR, 7.5MM, YELLOW; Mounting Hole Dia:6.5mm; LED Color:Yellow; Viewing Angle:65° ;RoHS Compliant: Yes
LED INDICATOR, 7.5MM, YELLOW; LED Colour:Yellow; Operating Voltage:-; Mounting Hole Dia:6.5mm; Forward Current If:-; Luminous Intensity:-; IP / NEMA Rating:Not Rated; Product Range:-; SVHC:No SVHC (15-Jan-2019); Bulb Siz
LED INDICATOR, 7.5MM, YELLOW; Mounting Hole Dia:6.5mm; LED Colour:Yellow; Viewing Angle:65°; SVHC:No SVHC (20-Jun-2013); Bulb Size:7.5mm; External Diameter:7.5mm; Forward Voltage VF Max:2.5V; LED / Lamp Size:7.5mm; Luminous Intensity Typ:4.5mcd; PIV Max:3V; Package / Case:Radial; Peak Forward Current:80mA; Voltage Vf Typ:2.5V

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM