Enclosure Material = Polyamide / Protection Rating = IP20 / Fire Class = UL 94 V0 / Enclosure Colour = Grey / External Width mm = 11.4 / External Depth mm = 119.5 / External Height mm = 17.6 / Series = Euro
MODULE, DIN, 107MM, SIDE, 11.5MM; Accessory Type: End Section; For Use With: 107mm Width PCBs; Product Range: Euro Series; SVHC: No SVHC (15-Jan-2019); Body Colour: Green; Body Material: Nylon (Polyamide); Enclosure Colour: Gre