Camden Boss CHDX8-232

CamdenBoss CHDX8-232 X8 Series Hinged Polycarb Solid Lid 400x300x180 IP66/67
$ 97.192
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Camden Boss CHDX8-232.

element14 APAC

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Camden Boss CHDX8-232 provided by its distributors.

CamdenBoss CHDX8-232 X8 Series Hinged Polycarb Solid Lid 400x300x180 IP66/67
X8 SERIES HEAVY DUTY HINGED PC,
X8 SER H/D HINGED PC SOLID LID
Enclosure, Multipurpose, Pc, Grey; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:180Mm; External Width - Metric:300Mm; External Depth - Metric:400Mm; Ip Rating:Ip66, Ip67; Body Colour:Grey; Rohs Compliant: Yes |Camdenboss CHDX8-232

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM