Camden Boss CHDX6-328C

CamdenBoss CHDX6-328C X6 Series ABS Transparent Lid 250x80x85 IP66/67

Price and Stock

DistributorSKUMinPkg
FarnellCHDX6-328C05
10h

Descriptions

Descriptions of Camden Boss CHDX6-328C provided by its distributors.

CamdenBoss CHDX6-328C X6 Series ABS Transparent Lid 250x80x85 IP66/67
ENCLOSURE, ELECTRICAL KO, ABS/GREY/CLEAR;
X6 SER KNOCK OUT ENC ABS CLEAR
Enclosure Material = ABS / Protection Rating = IP66 / Protection Rating = IP67 / Fire Class = UL 94 HB / Enclosure Colour = Grey / Transparent / External Width mm = 80 / External Depth mm = 250 / External Height mm = 85 / Series = X6 / Enclosure Type = Heavy Duty

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM