Camden Boss CHDX6-327

CamdenBoss CHDX6-327 X6 Series ABS Solid Lid 250x80x70 IP66/67

Price and Stock

Descriptions

Descriptions of Camden Boss CHDX6-327 provided by its distributors.

CamdenBoss CHDX6-327 X6 Series ABS Solid Lid 250x80x70 IP66/67
ENCLOSURE, ELECTRICAL KNOCKOUT, ABS/GREY;
X6 SER KNOCK OUT ENC ABS SOLID
Enclosure Material = ABS / Protection Rating = IP66 / Protection Rating = IP67 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 80 / External Depth mm = 250 / External Height mm = 70 / Series = X6 / Enclosure Type = Heavy Duty

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM