Camden Boss CHDASMP37

Accessory Material = Steel / Accessory Colour = Grey / Width mm = 262 / Length mm = 262
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Camden Boss CHDASMP37.

element14 APAC

Datasheet1 page8 years ago

Inventory History

3 month trend:
+59.09%

Descriptions

Descriptions of Camden Boss CHDASMP37 provided by its distributors.

Accessory Material = Steel / Accessory Colour = Grey / Width mm = 262 / Length mm = 262
CamdenBoss CHDASMP37 X Series Accessory Mount Plate Size 17
Mounting Plate, Steel, Enclosure; Plate Type:Mounting; Plate Material:Steel; Plate Colour:-; For Use With:Chdx8-231, Chdx8-331 Hinged Lid Heavy Duty Enclosures; External Depth - Metric:262Mm; External Width - Metric:262Mm; External Rohs Compliant: Yes |Camdenboss CHDASMP37
CAMDENBOSS CHDASMP37 Mounting Plate

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM