Camden Boss CHDASMP33

Width mm = 224 / Accessory Material = Steel / Accessory Colour = Grey / Length mm = 129
$ 6.29
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCHDASMP3311

Datasheets & Documents

Download datasheets and manufacturer documentation for Camden Boss CHDASMP33.

element14 APAC

Datasheet1 page8 years ago

Descriptions

Descriptions of Camden Boss CHDASMP33 provided by its distributors.

Width mm = 224 / Accessory Material = Steel / Accessory Colour = Grey / Length mm = 129
CamdenBoss CHDASMP33 X Series Accessory Mount Plate Size 13
Mounting Plate, Steel, Enclosure; Plate Type:Mounting; Plate Material:Steel; Plate Colour:-; For Use With:Chdx8-226, Chdx8-326 Hinged Lid Heavy Duty Enclosures; External Depth - Metric:129Mm; External Width - Metric:224Mm; External Rohs Compliant: Yes |Camdenboss CHDASMP33

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM