Camden Boss CBRS03VBK

Room Sensor Enclosure, Vented, Abs, Blk Rohs Compliant: Yes |Camdenboss CBRS03VBK
$ 2.63

Price and Stock

Inventory History

3 month trend:
-90.91%

Descriptions

Descriptions of Camden Boss CBRS03VBK provided by its distributors.

Room Sensor Enclosure, Vented, Abs, Blk Rohs Compliant: Yes |Camdenboss CBRS03VBK
CamdenBoss CBRS03VBK Room Sensor Enclosure, Size 3, Vented, Black, 51x51x25.5mm
Enclosure Material = ABS / Protection Rating = IP40 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 51 / External Depth mm = 51 / External Height mm = 25.5 / Internal Width mm = 46 / Internal Depth mm = 46 / Internal Height mm = 17 / Series = CBRS / Enclosure Type = Sensor Enclosure / Weight g = 20.2

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM