Camden Boss CBRS02SBK

Room Sensor Enclosure, Solid, Abs, Black Rohs Compliant: Yes |Camdenboss CBRS02SBK
$ 3.12

Price and Stock

Descriptions

Descriptions of Camden Boss CBRS02SBK provided by its distributors.

Room Sensor Enclosure, Solid, Abs, Black Rohs Compliant: Yes |Camdenboss CBRS02SBK
Black Acrylonitrile Butadiene Styrene Wall Mount Room Sensor Enclosure
CAMDENBOSS ABS, 74 x 74 x 25.5mm
ROOM SENSOR ENC SIZE 2 SOL BLK
Enclosure Material = ABS / Protection Rating = IP40 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 74 / External Depth mm = 74 / External Height mm = 25.5 / Internal Width mm = 66 / Internal Depth mm = 66 / Internal Height mm = 17 / Series = CBRS / Enclosure Type = Sensor Enclosure / Weight g = 38.6

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM