Camden Boss CBEAC-01-WH

Enclosure, Electronic, Abs, White Rohs Compliant: Yes |Camdenboss CBEAC-01-WH
$ 4.208

Price and Stock

Descriptions

Descriptions of Camden Boss CBEAC-01-WH provided by its distributors.

Enclosure, Electronic, Abs, White Rohs Compliant: Yes |Camdenboss CBEAC-01-WH
CamdenBoss Ltd CBEAC-01-WH Easy Assembly Enclosure Size 1 90x60x40mm White
Enclosure Material = ABS / Protection Rating = IP40 / Fire Class = UL 94 V0 / Enclosure Colour = White / External Width mm = 60 / External Depth mm = 90 / External Height mm = 40 / Internal Width mm = 52 / Internal Depth mm = 82 / Internal Height mm = 36 / Series = CBEAC / Enclosure Type = Universal / Weight g = 619

Manufacturer Aliases

Camden Boss has several brands around the world that distributors may use as alternate names. Camden Boss may also be known as the following names:

  • CAMDENBOSS LTD
  • Camden Electronics / Boss
  • CAMDEN-BOS
  • CAMDEN
  • CAM

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBEAC01WH