Descriptions of Calex PE151MT-0 provided by its distributors.
Infrared Temperature Sensor, 0+C To +250+C; Supply Voltage:24Vdc; Sensing Temperature Min:0°C; Sensing Temperature Max:+250°C; Response Time:240Ms; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Digital Outputs:- Rohs Compliant: Yes |Calex PE151MT-0