Calex PC21MT-3

Ir Temperature Sensor, Type J, 0 to 250C, 4-20MA, 2: 1, 1M Cable, IP65, Pc Series
$ 236.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Calex PC21MT-3.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+600%

Descriptions

Descriptions of Calex PC21MT-3 provided by its distributors.

IR TEMPERATURE SENSOR, TYPE J, 0 TO 250C, 4-20MA, 2:1, 1M CABLE, IP65, PC SERIES
INFRARED TEMPERATURE SENSOR, 0°C to +250°C; Series:PyroCouple; Temperature Sensing Range:0°C to +250°C; Field of View:2:1; Analog Outputs:Thermocouple J Type; Emissivity:Fixed 0.95; Operating Temperature Range:0°C to +70°C
Infrared Temperature Sensor, 0+C To +250+C; Supply Voltage:24Vdc; Sensing Temperature Min:0°C; Sensing Temperature Max:+250°C; Response Time:240Ms; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Digital Outputs:- Rohs Compliant: Yes |Calex PC21MT-3

Manufacturer Aliases

Calex has several brands around the world that distributors may use as alternate names. Calex may also be known as the following names:

  • CALEX MFG CO INC
  • Calex Manufacturing Co Inc
  • CALEX MANUFACTURING
  • Calex Mfg
  • Calex Electronics
  • Calex Electronics Limited
  • Calex Manufacturing Compa