Calex 52024

PSU, CHASSIS, 24V, 1 OUTPUT, REG; Power Supply Type: Linear; Output Type: Fixed; Outputs, No. of: 1; Voltage, Output:...

Price and Stock

Descriptions

Descriptions of Calex 52024 provided by its distributors.

PSU, CHASSIS, 24V, 1 OUTPUT, REG; Power Supply Type:Linear; Output Type:Fixed; Outputs, No. of:1; Voltage, Output:24V; Output Current:500mA; Supply Voltage:240V; Approval Bodies:CE; Mounting Type:Chassis; External Depth:160mm;
PSU, CHASSIS, 24V, 1 OUTPUT, REG; No. of Outputs:1Outputs; Output Power Max:-; Output Voltage - Output 1:24V; Output Current - Output 1:500mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Input Voltage VAC:2

Manufacturer Aliases

Calex has several brands around the world that distributors may use as alternate names. Calex may also be known as the following names:

  • CALEX MFG CO INC
  • Calex Manufacturing Co Inc
  • CALEX MANUFACTURING
  • Calex Mfg
  • Calex Electronics
  • Calex Electronics Limited
  • Calex Manufacturing Compa