Calex 32024B

PSU, OPEN FRAME, 24V-28V, 2.4A; Power Supply Type: Linear; Output Type: Adjustable; Outputs, No. of: 1; Voltage,...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 32024B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Calex 32024B.

Farnell

Datasheet7 pages18 years ago
Datasheet3 pages22 years ago

Descriptions

Descriptions of Calex 32024B provided by its distributors.

PSU, OPEN FRAME, 24V-28V, 2.4A; Power Supply Type:Linear; Output Type:Adjustable; Outputs, No. of:1; Voltage, Output:28V; Output Current:2.4A; Supply Voltage:240V; Mounting Type:Chassis; External Depth:75mm; External Length /

Manufacturer Aliases

Calex has several brands around the world that distributors may use as alternate names. Calex may also be known as the following names:

  • CALEX MFG CO INC
  • Calex Manufacturing Co Inc
  • CALEX MANUFACTURING
  • Calex Mfg
  • Calex Electronics
  • Calex Electronics Limited
  • Calex Manufacturing Compa