Cal Test Electronics CT4533

Cal Test Electronics CT4533 Thermocouple, K-Type, w/4mm Banana Plug, 1000 V, Brass, CT4530 Series
$ 12

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cal Test Electronics CT4533 provided by its distributors.

Cal Test Electronics CT4533 Thermocouple, K-Type, w/4mm Banana Plug, 1000 V, Brass, CT4530 Series
K-TYPE THERMOCOUPLE W/ 4 MM BANA
THERMOCOUPLE, W/4MM BANANA PLUG, K TYPE; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:37.68"; Lead Length - Metric:957mm; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC