Cal Test Electronics CT4512

Cal Test Electronics CT4512 Coaxial Connector, BNC F, 50Ohm, Bulkhead Mt, Solder Cup, CT4500 Series
$ 2.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Test Electronics CT4512.

Newark

Datasheet1 page2 years ago

Inventory History

3 month trend:
-14.80%

Descriptions

Descriptions of Cal Test Electronics CT4512 provided by its distributors.

Cal Test Electronics CT4512 Coaxial Connector, BNC F, 50Ohm, Bulkhead Mt, Solder Cup, CT4500 Series
CONN BNC F BULKHEAD W/SOLDER CUP
Bayonet Lock,Female Socket,Receptacle
Rf Coax Conn, Bnc Bulkhd Jack, 50 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:2Ghz Rohs Compliant: Yes |Cal Test Electronics CT4512

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC