Cal Test Electronics CT4509

Cal Test Electronics CT4509 Coaxial Connector, BNC M, 50Ohms, Surface Mt, Solder Cup, CT4500 Series
$ 6.07

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cal Test Electronics CT4509 provided by its distributors.

Cal Test Electronics CT4509 Coaxial Connector, BNC M, 50Ohms, Surface Mt, Solder Cup, CT4500 Series
CONN BNC MALE SMA W/SOLDER CUP
Rf Coax Conn, Bnc Flanged Plug, 50 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Flanged Plug; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:2Ghz Rohs Compliant: Yes |Cal Test Electronics CT4509

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC