Cal Test Electronics CT4508

Cal Test Electronics CT4508 Coaxial Connector, BNC M 90 Deg, DIY, 50 Ohms, for RG-58, CT4500 Series
$ 9.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Test Electronics CT4508.

Newark

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-41.41%

Descriptions

Descriptions of Cal Test Electronics CT4508 provided by its distributors.

Cal Test Electronics CT4508 Coaxial Connector, BNC M 90 Deg, DIY, 50 Ohms, for RG-58, CT4500 Series
CONN BNC MALE 90 DEGREE DIY CRIM
Rf Coax Conn, R/A Bnc Plug, 50 Ohm, 2Ghz; Connector Type:Bnc Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58; Contact Material:Brass; Frequency Max:2Ghz Rohs Compliant: Yes |Cal Test Electronics CT4508

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC