Cal Test Electronics CT4499

Cal Test Electronics CT4499 Coaxial Connector, SMA M, R-Angle, 50 Ohms, DIY, Brass, CT4490 Series
$ 9.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Test Electronics CT4499.

Newark

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-6.25%

Descriptions

Descriptions of Cal Test Electronics CT4499 provided by its distributors.

Cal Test Electronics CT4499 Coaxial Connector, SMA M, R-Angle, 50 Ohms, DIY, Brass, CT4490 Series
CONN SMA MALE R/A DIY CRIMP
Male Pin,Plug,Threaded
Rf Coax Conn, R/A Sma Plug, 50 Ohm/12Ghz; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg142, Rg223, Rg400; Contact Material:Brass; Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT4499

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC