Cal Test Electronics CT4407-0

Cal Test Electronics CT4407-0 Banana Jack, 5kV, 4mm Shth, 2mm Solder Cup w/Slot, Panel, Black
$ 5.58

Price and Stock

Inventory History

3 month trend:
-69.44%

Descriptions

Descriptions of Cal Test Electronics CT4407-0 provided by its distributors.

Cal Test Electronics CT4407-0 Banana Jack, 5kV, 4mm Shth, 2mm Solder Cup w/Slot, Panel, Black
5kV, 4mm Shth Jack, 2mm Solder Cup w/Slot, Panel, Black-Note:Price is for 5 Units
Conn 4mm Safety Banana Jack F 1 POS ST Panel Mount 1 Port Bag
Sheathed Banana Jack, 10A, Solder, Blk; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:10A; Voltage Rating:5Kv; Contact Plating:-; Connector Colour:Black; Contact Material:-; Contact Termination Type:Solder Cup Rohs Compliant: Yes |Cal Test Electronics CT4407-0

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC