Cal Test Electronics CT4406-2

Cal Test Electronics CT4406-2 Banana Jack, 5kV, 4mm Shth, M3 Threaded Hole, Panel, Red
$ 5.15

Price and Stock

Inventory History

3 month trend:
-5.26%

Descriptions

Descriptions of Cal Test Electronics CT4406-2 provided by its distributors.

Cal Test Electronics CT4406-2 Banana Jack, 5kV, 4mm Shth, M3 Threaded Hole, Panel, Red
Conn 4mm Safety Banana Jack F 1 POS ST Panel Mount 1 Port Bag
Sheathed Banana Jack, 10A, Screw, Red; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:10A; Voltage Rating:5Kv; Contact Plating:-; Connector Colour:Red; Contact Material:-; Contact Termination Type:Screw; Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT4406-2

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC