Cal Test Electronics CT4231-NI-6

Cal Test Electronics CT4231-NI-6 Safety Binding Post, 4mm, Nickel Plated, Blue
$ 5.4

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cal Test Electronics CT4231-NI-6 provided by its distributors.

Cal Test Electronics CT4231-NI-6 Safety Binding Post, 4mm, Nickel Plated, Blue
Sheathed Binding Post, 4mm, Nickel Plated, Blue-Note:Price is for 25 Units
SAFETY BINDING POST, 4MM, NICKEL
BINDING POST, 4MM, 36A/100V, BLU, PANEL; Product Range:CT4231 Series; Current Rating:36A; Voltage Rating:100V; Contact Plating:Nickel Plated Contacts; Connector Mounting:Panel Mount; Connector Colour:Blue; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT4231NI6