Cal Test Electronics CT4231-NI-4

Cal Test Electronics CT4231-NI-4 Safety Binding Post, 4mm, Nickel Plated, Yellow
$ 5.4

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cal Test Electronics CT4231-NI-4 provided by its distributors.

Cal Test Electronics CT4231-NI-4 Safety Binding Post, 4mm, Nickel Plated, Yellow
Sheathed Binding Post, 4mm, Nickel Plated, Yellow-Note:Price is for 25 Units
SAFETY BINDING POST, 4MM, NICKEL
BINDING POST, 4MM, 36A/100V, YEL, PANEL; Product Range:CT4231 Series; Current Rating:36A; Voltage Rating:100V; Contact Plating:Nickel Plated Contacts; Connector Mounting:Panel Mount; Connector Colour:Yellow; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT4231NI4