CARTRIDGE FUSE, VERY FAST ACT, 2A, 1KV; Fuse Size Imperial:0.25" x 1.25"; Fuse Current:2A; Voltage Rating VAC:1kV; Fuse Size Metric:6.35mm x 31.8mm; Blow Characteristic:Very Fast Acting; Product Range:CT4049 Series RoHS Compliant: Yes
Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names: