Cal Test Electronics CT3879-9

Cal Test Electronics CT3879-9 Magnetic 9 mm Connector, 4mm Straight Shth J, White
$ 18.944

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cal Test Electronics CT3879-9 provided by its distributors.

Cal Test Electronics CT3879-9 Magnetic 9 mm Connector, 4mm Straight Shth J, White
Cal Test ROHS3Compliant Standard Banana Sheathed Banana Jack Connector 80C
Conn Banana Jack F 1 POS ST Cable Mount 1 Port Bag
9MM MAG CONN SHD BANANA JACK WHT
9Mm Magnetic Conn, 4Mm Jack, 12A, White; Gender:Jack; Connector Mounting:-; Current Rating:12A; Voltage Rating:60Vdc; Contact Plating:Nickel Plated Contacts; Connector Colour:White; Contact Material:Brass; Product Range:Ct3800 Seriesrohs Compliant: Yes |Cal Test Electronics CT3879-9

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC