Cal Test Electronics CT3878-2

Cal Test Electronics CT3878-2 Magnetic 7 mm Connector, 4mm Straight Shth J, Red
$ 14.592

Price and Stock

Inventory History

3 month trend:
-18.18%

Descriptions

Descriptions of Cal Test Electronics CT3878-2 provided by its distributors.

Cal Test Electronics CT3878-2 Magnetic 7 mm Connector, 4mm Straight Shth J, Red
7 mm Magnetic Connector, 4mm Straight Shth J, Red-Note:Price is for 10 Units
7Mm Magnetic Conn, 4Mm Jack, 12A, Red; Gender:Jack; Connector Mounting:-; Current Rating:12A; Voltage Rating:60Vdc; Contact Plating:Nickel Plated Contacts; Connector Colour:Red; Contact Material:Brass; Product Range:Ct3800 Series Rohs Compliant: Yes |Cal Test Electronics CT3878-2

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC