Osc Probe Ground Lead W/Alligator Clip; Test Connector Type A:Minigator Clip; Test Connector Type B:Slip On Ground; Lead Length - Imperial:4.7"; Lead Length - Metric:120Mm; Insulator Colour:Gray; Current Rating:-; Voltage Rating:- Rohs Compliant: Yes |Cal Test Electronics CT3645-12-8
Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names: