Cal Test Electronics CT3203-S-2

Cal Test Electronics CT3203-S-2 Banana Plug, Right Angle, 4mm, Red, insulated Sheathed, Solder
$ 4.334

Price and Stock

Inventory History

3 month trend:
-4.24%

Descriptions

Descriptions of Cal Test Electronics CT3203-S-2 provided by its distributors.

Cal Test Electronics CT3203-S-2 Banana Plug, Right Angle, 4mm, Red, insulated Sheathed, Solder
4Mm Banana Plug, 20A, Red; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:20A; Voltage Rating:1Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Red; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3203-S-2
DIY 4mm Shth RA Plug, Solder - Red-Note:Price is for 10 Units
Conn Banana Plug PL 1 POS RA Cable Mount 1 Port Bag

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT3203S2