Cal Test Electronics CT3203-0

Cal Test ROHS3Compliant Standard Banana Sheathed Banana Plug Connector -20C~80C 20A 1kV
$ 4.367

Price and Stock

Inventory History

3 month trend:
-15.27%

Descriptions

Descriptions of Cal Test Electronics CT3203-0 provided by its distributors.

Cal Test ROHS3Compliant Standard Banana Sheathed Banana Plug Connector -20C~80C 20A 1kV
DIY 4mm Shth RA Plug, Solderless - Black-Note:Price is for 10 Units
Cal Test Electronics CT3203-0 Banana Plug, Right Angle, 4mm, Black, insulated Sheathed, Solderless
Conn Banana Plug PL 1 POS RA Cable Mount 1 Port Bag
CONN BANANA PLUG SLDRLESS BLACK
4Mm Banana Plug, 20A, Black; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:20A; Voltage Rating:1Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3203-0

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC