Cal Test Electronics CT3149-0

Cal Test Electronics CT3149-0 Safety Jack, 4mm, Short Pin, Vert PCB Mount, Black
$ 2.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Test Electronics CT3149-0.

IHS

Datasheet1 page19 years ago

Inventory History

3 month trend:
+45.40%

CAD Models

Download Cal Test Electronics CT3149-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Cal Test Electronics CT3149-0 provided by its distributors.

Cal Test Electronics CT3149-0 Safety Jack, 4mm, Short Pin, Vert PCB Mount, Black
Conn Banana Jack F 1 POS Solder ST Panel Mount 1 Port Black Bag
Interconnection Device
Safety Jack, 4Mm, 25A, 1Kv, Black; Gender:Jack; Connector Mounting:Pcb Mount; Current Rating:25A; Voltage Rating:1Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Brass; Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3149-0

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC