Cal Test Electronics CT3134-S-2

Cal Test Electronics CT3134-S-2 DIY 4mm Shth Jack, Solder - Red, CT3000 Series
$ 4.44

Price and Stock

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Cal Test Electronics CT3134-S-2 provided by its distributors.

Cal Test Electronics CT3134-S-2 DIY 4mm Shth Jack, Solder - Red, CT3000 Series
Conn Banana Jack F 1 POS Solder ST Cable Mount 1 Port Bag
4Mm Banana Jack, 36A, Red; Gender:Jack; Connector Mounting:Cable Mount; Current Rating:36A; Voltage Rating:1Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Red; Contact Material:Brass; Contact Termination Type:Solder Rohs Compliant: Yes |Cal Test Electronics CT3134-S-2

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT3134S2