Test Lead, 4Mm Banana Plug, 1.5M, Blk; Test Connector Type A:4Mm Banana Plug, Shrouded; Test Connector Type B:4Mm Banana Plug, Shrouded; Lead Length - Imperial:59"; Lead Length - Metric:1.5M; Insulator Colour:Black; Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3020-150-0
Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names: