Test Lead, 4Mm Banana Plug, 1M, Blk; Test Connector Type A:4Mm Banana Plug, Shrouded; Test Connector Type B:4Mm Banana Plug, Shrouded; Lead Length - Imperial:39.5"; Lead Length - Metric:1M; Insulator Colour:Black; Current Rating:10A Rohs Compliant: Yes |Cal Test Electronics CT3020-100-0
Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names: