Cal Test Electronics CT2989-S-0

Cal Test ROHS3Compliant Standard Banana Sheathed Banana Plug Connector -20C~80C 36A 1kV
$ 5.191

Price and Stock

Inventory History

3 month trend:
-7.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Cal Test Electronics CT2989-S-0 provided by its distributors.

Cal Test ROHS3Compliant Standard Banana Sheathed Banana Plug Connector -20C~80C 36A 1kV
Cal Test Electronics CT2989-S-0 Banana Plug, 4mm, Black, Fixed Sheathed, Solder
DIY 4mm Shth Plug, Solder - Black-Note:Price is for 10 Units
Conn Banana Plug PL 1 POS ST Cable Mount 1 Port Bag
4Mm Banana Plug, 36A, Black; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:36A; Voltage Rating:1Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT2989-S-0

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT2989S0