Cal Test Electronics CT2844A-2-50

Cal Test Electronics CT2844A-2-50 Test Lead Wire, 4mm OD, Silicone, Red, 50m/Spl, CT2844A Series
$ 398.61

Price and Stock

Inventory History

3 month trend:
-0.97%

Descriptions

Descriptions of Cal Test Electronics CT2844A-2-50 provided by its distributors.

Cal Test Electronics CT2844A-2-50 Test Lead Wire, 4mm OD, Silicone, Red, 50m/Spl, CT2844A Series
Silicone Jacketed Test Lead Wire; 50m, Red
HOOK UP WIRE, 13AWG, COPPER, RED, 164FT;
Hook Up Wire, 13Awg, Copper, Red, 164Ft; Jacket Material:Silicone Rubber; Jacket Color:Red; Wire Gauge:13Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):164Ft; Reel Length (Metric):50M; Operating Temperature Max:180°Crohs Compliant: Yes |Cal Test Electronics CT2844A-2-50

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC