Cal Test Electronics CT2844A-0-100

Cal Test Electronics CT2844A-0-100 Wire, SILIC, 651 BC 2.50, 4mm, Black, 100m Spl, CT2844A Series
$ 817.598

Inventory History

3 month trend:
-99.01%

Descriptions

Descriptions of Cal Test Electronics CT2844A-0-100 provided by its distributors.

Cal Test Electronics CT2844A-0-100 Wire, SILIC, 651 BC 2.50, 4mm, Black, 100m Spl, CT2844A Series
Silicone Jacketed Test Lead Wire; 100m, Black
HOOK UP WIRE, 13AWG, COPPER, BLK, 328FT;
Hook Up Wire, 13Awg, Copper, Blk, 328Ft; Jacket Material:Silicone Rubber; Jacket Color:Black; Wire Gauge:13Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Conductor Area Csa:2.5Mm² Rohs Compliant: Yes |Cal Test Electronics CT2844A-0-100

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC