Alligator Clip Ground Lead, Black; Test Connector Type A:Alligator Clip; Test Connector Type B:Spade Lug; Lead Length - Imperial:4.7"; Lead Length - Metric:120Mm; Insulator Colour:Black; Current Rating:-; Voltage Rating:300Vac Rohs Compliant: Yes |Cal Test Electronics CT2710-12-0
Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names: