Cal Test Electronics CT2631-S-0

DIY 4mm StkShth Plug, Solder - Black-Note: Price is for 10 Units
$ 5.347

Price and Stock

Inventory History

3 month trend:
-23.79%

Descriptions

Descriptions of Cal Test Electronics CT2631-S-0 provided by its distributors.

DIY 4mm StkShth Plug, Solder - Black-Note:Price is for 10 Units
Cal Test Electronics CT2631-S-0 Banana Plug, 4mm, Black, Insulated, Solder, Fixed Sheathed Stack
Conn Banana Plug PL 1 POS ST Cable Mount 1 Port Bag
CONN BANANA PLUG STACK SLDR BLK
4Mm Banana Plug, 36A, Black; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:36A; Voltage Rating:1Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT2631-S-0

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT2631S0