Stack 4Mm Banana Plug-Plug, Black, 6.6 ; Test Connector Type A:4Mm Sheathed Banana Plug, Stackable; Test Connector Type B:4Mm Sheathed Banana Plug, Stackable; Lead Length - Imperial:6.6Ft; Lead Length - Metric:2M; Current Rating:12A Rohs Compliant: Yes |Cal Test Electronics CT2521-200-0
Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names: