Stack 4Mm Banana Plug-Plug, Blue, 3.3 ; Test Connector Type A:4Mm Sheathed Banana Plug, Stackable; Test Connector Type B:4Mm Sheathed Banana Plug, Stackable; Lead Length - Imperial:3.3Ft; Lead Length - Metric:1M; Current Rating:12A Rohs Compliant: Yes |Cal Test Electronics CT2521-100-6
Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names: