Cal Test Electronics CT2228-9

Cal Test Electronics CT2228-9 Banana Jack, 4mm, Socket, Solder Hole - White
$ 1.683

Price and Stock

Inventory History

3 month trend:
-10.38%

Descriptions

Descriptions of Cal Test Electronics CT2228-9 provided by its distributors.

Cal Test Electronics CT2228-9 Banana Jack, 4mm, Socket, Solder Hole - White
4mm Socket, Solder Hole - White-Note:Price is for 50 Units
Conn Test Clip F 1 POS Solder ST Thru-Hole 1 Port Bag
Conn, Banana, Jack, 36A, Solder, Wht; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:36A; Voltage Rating:1.2Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:White; Contact Material:Brass; Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT2228-9

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC