Cal Test Electronics CT2228-0

Cal Test Electronics CT2228-0 Banana Jack, 4mm, Socket, Solder Hole - Black
$ 1.17

Price and Stock

Inventory History

3 month trend:
+50.73%

Descriptions

Descriptions of Cal Test Electronics CT2228-0 provided by its distributors.

Cal Test Electronics CT2228-0 Banana Jack, 4mm, Socket, Solder Hole - Black
4mm Socket, Solder Hole - Black-Note:Price is for 50 Units
Conn Test Clip F 1 POS Solder ST Thru-Hole 1 Port Bag
Conn, Banana, Jack, 36A, Solder, Blk; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:36A; Voltage Rating:1.2Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Brass; Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT2228-0

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC