4Mm Banana Plug-R/A Plug, Black, 4.9 ; Test Connector Type A:4Mm Banana Plug, Shrouded; Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded; Lead Length - Imperial:4.9Ft; Lead Length - Metric:1.5M; Insulator Colour:Black Rohs Compliant: Yes |Cal Test Electronics CT2176-150-0
Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names: