Cal Test Electronics CT2151-200-9

Cal Test Electronics CT2151-200-9 Lead, 4mm StkRShth P-P to Silic 2.50, 200cm, White
$ 27.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal Test Electronics CT2151-200-9.

IHS

Datasheet92 pages10 years ago

element14 APAC

Inventory History

3 month trend:
+400%

Descriptions

Descriptions of Cal Test Electronics CT2151-200-9 provided by its distributors.

Cal Test Electronics CT2151-200-9 Lead, 4mm StkRShth P-P to Silic 2.50, 200cm, White
Cal Test Patch Cord 1Lead White CAT II 600V Patch Cord 600V 78.7 2000.00mm 36A 13AWG
STACK 4mm BANANA PLUG-PLUG, WHITE, 36A, 2M;
TEST LEAD BANANA TO BANANA 78.7"
Stack 4Mm Banana Plug-Plug, White, 6.5 ; Test Connector Type A:4Mm Stackable Banana Plug, Retractable Sleeve; Test Connector Type B:4Mm Stackable Banana Plug, Retractable Sleeve; Lead Length - Imperial:6.5Ft; Lead Length - Metric:2M Rohs Compliant: Yes |Cal Test Electronics CT2151-200-9

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC