Cal Test Electronics CT2148-50-6

Cal Test Patch Cord 1Lead Blue CAT II 600V Patch Cord 600V 19.7 500.00mm 12A 18AWG
$ 13.905

Price and Stock

Inventory History

3 month trend:
-37.50%

Descriptions

Descriptions of Cal Test Electronics CT2148-50-6 provided by its distributors.

Cal Test Patch Cord 1Lead Blue CAT II 600V Patch Cord 600V 19.7 500.00mm 12A 18AWG
Cal Test Electronics CT2148-50-6 Lead, 4mm StkRShth P-P - Silic 0.75, 50cm, Blue
Lead, 4mm StkRShth P-P - SILIC 0.75, 50cm, Blue-Note:Price is for 10 Units
TEST LEAD BANANA TO BANANA 19.7"
Stack 4Mm Banana Plug-Plug, Blue, 19.7"; Test Connector Type A:4Mm Stackable Banana Plug, Retractable Sleeve; Test Connector Type B:4Mm Stackable Banana Plug, Retractable Sleeve; Lead Length - Imperial:19.7"; Insulator Colour:Blue Rohs Compliant: Yes |Cal Test Electronics CT2148-50-6

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC
  • CAL TEST ELETRONICS INC