4Mm Banana Plug-Plug, Red, 19.7"; Test Connector Type A:4Mm Banana Plug; Test Connector Type B:4Mm Banana Plug; Lead Length - Imperial:19.7"; Lead Length - Metric:500Mm; Insulator Colour:Red; Current Rating:12A; Voltage Rating:1.2Kv Rohs Compliant: Yes |Cal Test Electronics CT2060-50-2
Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names: